MAX2681EUT+T | |
---|---|
DigiKey Part Number | MAX2681EUT+TTR-ND - Tape & Reel (TR) MAX2681EUT+TCT-ND - Cut Tape (CT) MAX2681EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2681EUT+T |
Description | IC MXR 400MHZ-2.5GHZ DWN SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2681EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS, WLL | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 14.2dB | |
Noise Figure | 12.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 8.7mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.04400 | ¥490.44 |
25 | ¥46.36560 | ¥1,159.14 |
100 | ¥40.18360 | ¥4,018.36 |
250 | ¥38.12284 | ¥9,530.71 |
500 | ¥34.20754 | ¥17,103.77 |
1,000 | ¥28.84973 | ¥28,849.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.40724 | ¥68,518.10 |