EP2W+ | |
---|---|
DigiKey Part Number | 3157-EP2W+TR-ND - Tape & Reel (TR) 3157-EP2W+CT-ND - Cut Tape (CT) 3157-EP2W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2W+ |
Description | RF PWR DVDR 700MHZ-6GHZ 32VFQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 6 GHz Isolation (Min) 16.8dB, 1.6 VSWR (Typ), 6° Imbalance (Max) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2W+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 700 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 16.8dB, 1.6 VSWR (Typ), 6° Imbalance (Max) | |
Size / Dimension | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.57000 | ¥269.57 |
10 | ¥256.75400 | ¥2,567.54 |
20 | ¥244.52900 | ¥4,890.58 |
50 | ¥234.22720 | ¥11,711.36 |
100 | ¥231.57310 | ¥23,157.31 |
200 | ¥212.90490 | ¥42,580.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥192.39983 | ¥384,799.66 |