BFHK-4951+ | |
---|---|
DigiKey Part Number | 3157-BFHK-4951+TR-ND - Tape & Reel (TR) 3157-BFHK-4951+CT-ND - Cut Tape (CT) 3157-BFHK-4951+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-4951+ |
Description | RF FILTER BAND PASS 4.8GHZ 3SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.8GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.93000 | ¥270.93 |
10 | ¥258.04600 | ¥2,580.46 |
20 | ¥245.75300 | ¥4,915.06 |
50 | ¥210.55820 | ¥10,527.91 |
100 | ¥187.09480 | ¥18,709.48 |
200 | ¥163.63225 | ¥32,726.45 |
500 | ¥151.89974 | ¥75,949.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥134.14945 | ¥134,149.45 |