BPF1608LM06R5000A | |
---|---|
DigiKey Part Number | 553-BPF1608LM06R5000ATR-ND - Tape & Reel (TR) 553-BPF1608LM06R5000ACT-ND - Cut Tape (CT) 553-BPF1608LM06R5000ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LM06R5000A |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.6dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.74800 | ¥7.48 |
25 | ¥0.72440 | ¥18.11 |
50 | ¥0.70060 | ¥35.03 |
100 | ¥0.66390 | ¥66.39 |
250 | ¥0.55528 | ¥138.82 |
500 | ¥0.43102 | ¥215.51 |
1,000 | ¥0.42506 | ¥425.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42506 | ¥1,700.24 |