DEA165538BT-2263A1-H | |
---|---|
DigiKey Part Number | 445-DEA165538BT-2263A1-HTR-ND - Tape & Reel (TR) 445-DEA165538BT-2263A1-HCT-ND - Cut Tape (CT) 445-DEA165538BT-2263A1-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165538BT-2263A1-H |
Description | RF FILTER BAND PASS 5GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0.85dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.85dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.18500 | ¥21.85 |
25 | ¥2.11840 | ¥52.96 |
50 | ¥2.04700 | ¥102.35 |
100 | ¥1.94080 | ¥194.08 |
250 | ¥1.62340 | ¥405.85 |
500 | ¥1.25972 | ¥629.86 |
1,000 | ¥1.19978 | ¥1,199.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12922 | ¥4,516.88 |
8,000 | ¥1.05864 | ¥8,469.12 |
12,000 | ¥0.98805 | ¥11,856.60 |
28,000 | ¥0.93865 | ¥26,282.20 |