5130BP18U4060001E | |
---|---|
DigiKey Part Number | 712-5130BP18U4060001ETR-ND - Tape & Reel (TR) 712-5130BP18U4060001ECT-ND - Cut Tape (CT) 712-5130BP18U4060001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5130BP18U4060001E |
Description | RF FILTER BAND PASS 5.13GHZ 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.13GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4.06GHz Bandwidth 1.6dB 1206 (3216 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.13GHz Center | |
Bandwidth | 4.06GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 8 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥4.10480 | ¥102.62 |
50 | ¥4.00960 | ¥200.48 |
100 | ¥3.62790 | ¥362.79 |
250 | ¥3.53284 | ¥883.21 |
500 | ¥3.36192 | ¥1,680.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36191 | ¥10,085.73 |