LFCW-6300+ | |
---|---|
DigiKey Part Number | 3157-LFCW-6300+TR-ND - Tape & Reel (TR) 3157-LFCW-6300+CT-ND - Cut Tape (CT) 3157-LFCW-6300+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-6300+ |
Description | LTCC LPF, DC- 6300 MHZ, 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.2GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.2GHz Cut Off | |
Impedance | 50Ohm | |
Insertion Loss | 2.1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.52000 | ¥64.52 |
10 | ¥61.48100 | ¥614.81 |
20 | ¥58.55650 | ¥1,171.13 |
50 | ¥54.98580 | ¥2,749.29 |
100 | ¥52.63950 | ¥5,263.95 |
200 | ¥51.51735 | ¥10,303.47 |
500 | ¥49.78330 | ¥24,891.65 |
1,000 | ¥43.66242 | ¥43,662.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥41.31594 | ¥165,263.76 |