AD8495CRMZ | |
---|---|
DigiKey Part Number | 505-AD8495CRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8495CRMZ |
Description | IC THERMOCOUPLE A W/COMP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AD8495CRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 250 µA | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
10 | ¥87.69700 | ¥876.97 |
50 | ¥84.06340 | ¥4,203.17 |
100 | ¥74.06640 | ¥7,406.64 |
250 | ¥70.43160 | ¥17,607.90 |
500 | ¥65.88746 | ¥32,943.73 |
1,000 | ¥60.43467 | ¥60,434.67 |