ADG1409YRUZ | |
---|---|
DigiKey Part Number | ADG1409YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1409YRUZ |
Description | IC SWITCH SP4TX2 4.7OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1409YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 120ns | |
-3db Bandwidth | 115MHz | |
Charge Injection | -50pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.97000 | ¥82.97 |
10 | ¥74.94700 | ¥749.47 |
96 | ¥62.05094 | ¥5,956.89 |
288 | ¥59.26205 | ¥17,067.47 |
576 | ¥54.03319 | ¥31,123.12 |
1,056 | ¥47.06116 | ¥49,696.58 |