AD8513ARZ | |
---|---|
DigiKey Part Number | 505-AD8513ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8513ARZ |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8513ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.2mA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.95000 | ¥91.95 |
10 | ¥84.49500 | ¥844.95 |
56 | ¥80.99554 | ¥4,535.75 |
112 | ¥71.36375 | ¥7,992.74 |
280 | ¥67.86107 | ¥19,001.10 |
504 | ¥63.48280 | ¥31,995.33 |
1,008 | ¥58.22902 | ¥58,694.85 |