ZRB500F01TA | |
---|---|
DigiKey Part Number | ZRB500F01TR-ND - Tape & Reel (TR) ZRB500F01CT-ND - Cut Tape (CT) ZRB500F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB500F01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥5.96120 | ¥149.03 |
100 | ¥4.86610 | ¥486.61 |
250 | ¥4.51992 | ¥1,129.98 |
500 | ¥3.84664 | ¥1,923.32 |
1,000 | ¥3.07727 | ¥3,077.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78880 | ¥8,366.40 |
6,000 | ¥2.59647 | ¥15,578.82 |
15,000 | ¥2.50031 | ¥37,504.65 |
30,000 | ¥2.40414 | ¥72,124.20 |