SML-LXR44SIC-TR | |
---|---|
DigiKey Part Number | 67-2029-2-ND - Tape & Reel (TR) 67-2029-1-ND - Cut Tape (CT) 67-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44SIC-TR |
Description | LED RED CLEAR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥5.08400 | ¥50.84 |
100 | ¥3.32820 | ¥332.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.32806 | ¥1,664.03 |
1,000 | ¥2.62739 | ¥2,627.39 |
2,500 | ¥2.45223 | ¥6,130.58 |
5,000 | ¥2.36465 | ¥11,823.25 |
12,500 | ¥2.32962 | ¥29,120.25 |
25,000 | ¥2.27707 | ¥56,926.75 |