LM4040D50FTA | |
---|---|
DigiKey Part Number | LM4040D50FTR-ND - Tape & Reel (TR) LM4040D50FCT-ND - Cut Tape (CT) LM4040D50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D50FTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05500 | ¥40.55 |
25 | ¥3.78800 | ¥94.70 |
100 | ¥3.02900 | ¥302.90 |
250 | ¥2.81288 | ¥703.22 |
500 | ¥2.38018 | ¥1,190.09 |
1,000 | ¥1.83915 | ¥1,839.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67689 | ¥5,030.67 |
6,000 | ¥1.56870 | ¥9,412.20 |
15,000 | ¥1.46052 | ¥21,907.80 |
30,000 | ¥1.38479 | ¥41,543.70 |