KY DELLS1.22-KGLH-26-0-2-S | |
---|---|
DigiKey Part Number | 475-KYDELLS1.22-KGLH-26-0-2-STR-ND - Tape & Reel (TR) 475-KYDELLS1.22-KGLH-26-0-2-SCT-ND - Cut Tape (CT) 475-KYDELLS1.22-KGLH-26-0-2-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DELLS1.22-KGLH-26-0-2-S |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.74300 | ¥17.43 |
100 | ¥0.80930 | ¥80.93 |
500 | ¥0.74708 | ¥373.54 |
1,000 | ¥0.58514 | ¥585.14 |
2,000 | ¥0.57269 | ¥1,145.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.47739 | ¥4,296.51 |
18,000 | ¥0.42966 | ¥7,733.88 |
27,000 | ¥0.38192 | ¥10,311.84 |
63,000 | ¥0.34611 | ¥21,804.93 |
225,000 | ¥0.32224 | ¥72,504.00 |