LMC6484IMX/NOPB | |
---|---|
DigiKey Part Number | LMC6484IMX/NOPBTR-ND - Tape & Reel (TR) LMC6484IMX/NOPBCT-ND - Cut Tape (CT) LMC6484IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6484IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484IMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 2.6mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.28300 | ¥182.83 |
25 | ¥17.24720 | ¥431.18 |
100 | ¥14.69470 | ¥1,469.47 |
250 | ¥13.79772 | ¥3,449.43 |
500 | ¥12.07302 | ¥6,036.51 |
1,000 | ¥10.00332 | ¥10,003.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.31346 | ¥23,283.65 |
5,000 | ¥8.96852 | ¥44,842.60 |