DG407DN+ | |
---|---|
DigiKey Part Number | DG407DN+-ND |
Manufacturer | |
Manufacturer Product Number | DG407DN+ |
Description | IC MUX DUAL 8:1 100OHM 28PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DG407DN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 65pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.66000 | ¥168.66 |
10 | ¥155.58900 | ¥1,555.89 |
39 | ¥148.59256 | ¥5,795.11 |
117 | ¥132.86017 | ¥15,544.64 |
273 | ¥126.74132 | ¥34,600.38 |
507 | ¥120.62270 | ¥61,155.71 |