ADR01ARZ | |
---|---|
DigiKey Part Number | 505-ADR01ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR01ARZ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR01ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 12V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥27.79000 | ¥277.90 |
98 | ¥22.77020 | ¥2,231.48 |
294 | ¥21.60293 | ¥6,351.26 |
588 | ¥19.38422 | ¥11,397.92 |
1,078 | ¥16.34820 | ¥17,623.36 |
2,548 | ¥15.53077 | ¥39,572.40 |
5,096 | ¥14.94691 | ¥76,169.45 |