AD5770RBCBZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD5770RBCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD5770RBCBZ-RL7CT-ND - Cut Tape (CT) 505-AD5770RBCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5770RBCBZ-RL7 |
Description | IC DAC 14BIT A-OUT 49WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 6 49-WLCSP (4.04x4.04) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 6 | |
Settling Time | 13µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.9V ~ 5.5V | |
Voltage - Supply, Digital | 2.9V ~ 5.5V | |
INL/DNL (LSB) | ±6.5 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 49-WFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (4.04x4.04) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.78000 | ¥317.78 |
10 | ¥280.38700 | ¥2,803.87 |
25 | ¥271.03560 | ¥6,775.89 |
50 | ¥242.99880 | ¥12,149.94 |
100 | ¥233.65250 | ¥23,365.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥233.65277 | ¥350,479.16 |