MAX5832GWX+ | |
---|---|
DigiKey Part Number | 505-MAX5832GWX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5832GWX+ |
Description | IC DAC 14BIT A-OUT 36WLP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 9 36-WLP (3.07x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5832GWX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 9 | |
Settling Time | 15µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | -4.75V ~ -5.46V, 2.6V ~ 3.3V | |
Voltage - Supply, Digital | -4.75V ~ -5.46V, 2.6V ~ 3.3V | |
INL/DNL (LSB) | ±3, ±0.5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (3.07x3.07) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.94000 | ¥228.94 |
10 | ¥225.18000 | ¥2,251.80 |