BAV23S,215 | |
---|---|
DigiKey Part Number | 1727-2911-2-ND - Tape & Reel (TR) 1727-2911-1-ND - Cut Tape (CT) 1727-2911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S,215 |
Description | DIODE ARR GP 200V 225MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23S,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91860 | ¥91.86 |
500 | ¥0.76594 | ¥382.97 |
1,000 | ¥0.53214 | ¥532.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46121 | ¥1,383.63 |
6,000 | ¥0.42783 | ¥2,566.98 |
9,000 | ¥0.35478 | ¥3,193.02 |
30,000 | ¥0.34852 | ¥10,455.60 |
75,000 | ¥0.31304 | ¥23,478.00 |
150,000 | ¥0.27130 | ¥40,695.00 |