R-78B3.3-2.0 | |
---|---|
DigiKey Part Number | 945-3040-ND |
Manufacturer | |
Manufacturer Product Number | R-78B3.3-2.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 2A 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B3.3-2.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.03000 | ¥98.03 |
5 | ¥97.22000 | ¥486.10 |
10 | ¥96.47300 | ¥964.73 |
25 | ¥94.99080 | ¥2,374.77 |
50 | ¥92.02360 | ¥4,601.18 |
100 | ¥84.06840 | ¥8,406.84 |
250 | ¥81.63368 | ¥20,408.42 |
500 | ¥80.14954 | ¥40,074.77 |