0430450612 | |
---|---|
DigiKey Part Number | WM1791-ND |
Manufacturer | |
Manufacturer Product Number | 0430450612 |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 8A | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.61500 | ¥106.15 |
80 | ¥8.76913 | ¥701.53 |
1,728 | ¥6.69213 | ¥11,564.00 |
5,184 | ¥6.13832 | ¥31,821.05 |
10,368 | ¥5.99986 | ¥62,206.55 |