TPSM84203EAB | |
---|---|
DigiKey Part Number | 296-47073-ND |
Manufacturer | |
Manufacturer Product Number | TPSM84203EAB |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84203EAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | |
Supplier Device Package | 3-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.20000 | ¥65.20 |
10 | ¥58.88800 | ¥588.88 |
25 | ¥56.14880 | ¥1,403.72 |
80 | ¥48.75450 | ¥3,900.36 |
240 | ¥46.56329 | ¥11,175.19 |
480 | ¥42.45454 | ¥20,378.18 |
960 | ¥36.97657 | ¥35,497.51 |