OP747ARZ | |
---|---|
DigiKey Part Number | 505-OP747ARZ-ND |
Manufacturer | |
Manufacturer Product Number | OP747ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP747ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 320µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.62600 | ¥736.26 |
56 | ¥70.20411 | ¥3,931.43 |
112 | ¥60.95705 | ¥6,827.19 |
280 | ¥58.21750 | ¥16,300.90 |
504 | ¥53.08062 | ¥26,752.63 |
1,008 | ¥46.23155 | ¥46,601.40 |