ADM3067EARZ | |
---|---|
DigiKey Part Number | ADM3067EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3067EARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3067EARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.70600 | ¥367.06 |
56 | ¥34.70107 | ¥1,943.26 |
112 | ¥30.07500 | ¥3,368.40 |
280 | ¥28.53229 | ¥7,989.04 |
504 | ¥25.60204 | ¥12,903.43 |
1,008 | ¥21.59211 | ¥21,764.85 |
2,520 | ¥20.51252 | ¥51,691.55 |