TLA2528IRTET | |
---|---|
DigiKey Part Number | 296-TLA2528IRTETTR-ND - Tape & Reel (TR) 296-TLA2528IRTETCT-ND - Cut Tape (CT) 296-TLA2528IRTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2528IRTET |
Description | IC SOC PROCESSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2528IRTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | - | |
Voltage - Supply, Analog | 2.35V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.25200 | ¥956.30 |
100 | ¥33.15130 | ¥3,315.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.45144 | ¥7,862.86 |
500 | ¥28.22114 | ¥14,110.57 |
1,250 | ¥23.80102 | ¥29,751.28 |
2,500 | ¥22.61099 | ¥56,527.48 |