LMZ14203TZX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LMZ14203TZX-ADJ/NOPBTR-ND - Tape & Reel (TR) LMZ14203TZX-ADJ/NOPBCT-ND - Cut Tape (CT) LMZ14203TZX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14203TZX-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14203TZX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥90.61004 | ¥45,305.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.97000 | ¥106.97 |
5 | ¥106.13600 | ¥530.68 |
10 | ¥105.33200 | ¥1,053.32 |
25 | ¥103.70960 | ¥2,592.74 |
50 | ¥100.46840 | ¥5,023.42 |
100 | ¥90.74460 | ¥9,074.46 |
250 | ¥89.12432 | ¥22,281.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.77000 | ¥110.77 |
5 | ¥109.90400 | ¥549.52 |
10 | ¥109.07100 | ¥1,090.71 |
25 | ¥107.39080 | ¥2,684.77 |
50 | ¥104.03440 | ¥5,201.72 |
100 | ¥93.96560 | ¥9,396.56 |
250 | ¥92.28784 | ¥23,071.96 |