LMZ14201TZ-ADJ/NOPB | |
---|---|
DigiKey Part Number | LMZ14201TZ-ADJ/NOPBTR-ND - Tape & Reel (TR) LMZ14201TZ-ADJ/NOPBCT-ND - Cut Tape (CT) LMZ14201TZ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14201TZ-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14201TZ-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.32000 | ¥96.32 |
5 | ¥95.55400 | ¥477.77 |
10 | ¥94.82300 | ¥948.23 |
25 | ¥93.36360 | ¥2,334.09 |
50 | ¥90.44620 | ¥4,522.31 |
100 | ¥81.69240 | ¥8,169.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥80.23416 | ¥20,058.54 |
500 | ¥78.77516 | ¥39,387.58 |