PHA-13HLN+ | |
---|---|
DigiKey Part Number | 3157-PHA-13HLN+TR-ND - Tape & Reel (TR) 3157-PHA-13HLN+CT-ND - Cut Tape (CT) 3157-PHA-13HLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-13HLN+ |
Description | IC RF AMP CATV 1MHZ-1GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PHA-13HLN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 1GHz | |
P1dB | 28.7dBm | |
Gain | 20.4dB | |
Noise Figure | 1.4dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 8V | |
Current - Supply | 234.1mA | |
Test Frequency | 5.02GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.61000 | ¥136.61 |
10 | ¥130.13400 | ¥1,301.34 |
20 | ¥123.93500 | ¥2,478.70 |
50 | ¥115.26560 | ¥5,763.28 |
100 | ¥107.87770 | ¥10,787.77 |
200 | ¥102.95095 | ¥20,590.19 |
500 | ¥92.21252 | ¥46,106.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥82.55845 | ¥82,558.45 |