JCPS-8-10+ | |
---|---|
DigiKey Part Number | 3157-JCPS-8-10+TR-ND - Tape & Reel (TR) 3157-JCPS-8-10+CT-ND - Cut Tape (CT) 3157-JCPS-8-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JCPS-8-10+ |
Description | RF PWR DVDR 5MHZ-1GHZ 14SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 15° Imbalance (Max) 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | JCPS-8-10+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 15° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 14-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.51000 | ¥515.51 |
10 | ¥485.18100 | ¥4,851.81 |
25 | ¥455.59720 | ¥11,389.93 |
50 | ¥430.40300 | ¥21,520.15 |
100 | ¥405.20370 | ¥40,520.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥405.20410 | ¥81,040.82 |