MAX2471EUT+T | |
---|---|
DigiKey Part Number | MAX2471EUT+TTR-ND - Tape & Reel (TR) MAX2471EUT+TCT-ND - Cut Tape (CT) MAX2471EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2471EUT+T |
Description | IC BUFFER 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Differential SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2471EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 10 µA | |
Current - Supply | 5.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥28.17600 | ¥281.76 |
25 | ¥24.53760 | ¥613.44 |
100 | ¥20.45550 | ¥2,045.55 |
250 | ¥18.47336 | ¥4,618.34 |
500 | ¥17.26456 | ¥8,632.28 |
1,000 | ¥16.26075 | ¥16,260.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.77038 | ¥39,425.95 |
5,000 | ¥15.17750 | ¥75,887.50 |