MAX4200EUK+T | |
---|---|
DigiKey Part Number | MAX4200EUK+TR-ND - Tape & Reel (TR) MAX4200EUK+CT-ND - Cut Tape (CT) MAX4200EUK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4200EUK+T |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4200EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4200V/µs | |
-3db Bandwidth | 660 MHz | |
Current - Input Bias | 800 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.95100 | ¥209.51 |
25 | ¥19.80520 | ¥495.13 |
100 | ¥17.16340 | ¥1,716.34 |
250 | ¥16.28332 | ¥4,070.83 |
500 | ¥15.49600 | ¥7,748.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.49601 | ¥38,740.03 |