2506031217Y2

DigiKey Part Number
1934-1434-2-ND - Tape & Reel (TR)
1934-1434-1-ND - Cut Tape (CT)
1934-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506031217Y2
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
2506031217Y2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.02000¥1.02
10¥0.80800¥8.08
25¥0.73120¥18.28
50¥0.53560¥26.78
100¥0.46250¥46.25
250¥0.36520¥91.30
500¥0.30826¥154.13
1,000¥0.25963¥259.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.21691¥867.64
8,000¥0.20245¥1,619.60
12,000¥0.20084¥2,410.08
Manufacturers Standard Package