LRPS-2-1+ | |
---|---|
DigiKey Part Number | 3157-LRPS-2-1+TR-ND - Tape & Reel (TR) 3157-LRPS-2-1+CT-ND - Cut Tape (CT) 3157-LRPS-2-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRPS-2-1+ |
Description | 2 WAYS PWRSPLTR, 5-500 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 3° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 5 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 3° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.212" H (7.87mm x 5.38mm) | |
Package / Case | 6-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.95000 | ¥123.95 |
10 | ¥118.03100 | ¥1,180.31 |
20 | ¥114.25650 | ¥2,285.13 |
50 | ¥110.27780 | ¥5,513.89 |
100 | ¥106.50320 | ¥10,650.32 |
200 | ¥96.71025 | ¥19,342.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥86.61090 | ¥43,305.45 |
1,000 | ¥84.26457 | ¥84,264.57 |