ADE-2ASK+ | |
---|---|
DigiKey Part Number | 3157-ADE-2ASK+TR-ND - Tape & Reel (TR) 3157-ADE-2ASK+CT-ND - Cut Tape (CT) 3157-ADE-2ASK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-2ASK+ |
Description | IC MIXER 1MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, VSAT 1MHz ~ 1GHz |
Datasheet | Datasheet |
EDA/CAD Models | ADE-2ASK+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, VSAT | |
Frequency | 1MHz ~ 1GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.42000 | ¥80.42 |
10 | ¥76.58700 | ¥765.87 |
20 | ¥72.94050 | ¥1,458.81 |
50 | ¥65.18740 | ¥3,259.37 |
100 | ¥62.63700 | ¥6,263.70 |
200 | ¥59.78100 | ¥11,956.20 |
500 | ¥58.45470 | ¥29,227.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.66002 | ¥53,660.02 |