ADE-5+ | |
---|---|
DigiKey Part Number | 3157-ADE-5+TR-ND - Tape & Reel (TR) 3157-ADE-5+CT-ND - Cut Tape (CT) 3157-ADE-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-5+ |
Description | IC MIXER 5MHZ-1.5GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 5MHz ~ 1.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5MHz ~ 1.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥61.59100 | ¥615.91 |
20 | ¥58.65850 | ¥1,173.17 |
50 | ¥53.55760 | ¥2,677.88 |
100 | ¥50.90530 | ¥5,090.53 |
200 | ¥48.66095 | ¥9,732.19 |
500 | ¥46.21296 | ¥23,106.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.05033 | ¥43,050.33 |