ADE-1MHW+ | |
---|---|
DigiKey Part Number | 3157-ADE-1MHW+TR-ND - Tape & Reel (TR) 3157-ADE-1MHW+CT-ND - Cut Tape (CT) 3157-ADE-1MHW+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1MHW+ |
Description | IC MIXER 500KHZ-600MHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC HF/VHF/UHF 500kHz ~ 600MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | HF/VHF/UHF | |
Frequency | 500kHz ~ 600MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.41000 | ¥105.41 |
10 | ¥100.38900 | ¥1,003.89 |
50 | ¥85.41480 | ¥4,270.74 |
100 | ¥76.64670 | ¥7,664.67 |
200 | ¥69.65200 | ¥13,930.40 |
500 | ¥60.88408 | ¥30,442.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.53439 | ¥57,534.39 |