ADE-35MH+ | |
---|---|
DigiKey Part Number | 3157-ADE-35MH+TR-ND - Tape & Reel (TR) 3157-ADE-35MH+CT-ND - Cut Tape (CT) 3157-ADE-35MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-35MH+ |
Description | IC MIXER 5MHZ-3.5GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC MMDS, PCS, ISM 5MHz ~ 3.5GHz |
Datasheet | Datasheet |
EDA/CAD Models | ADE-35MH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | MMDS, PCS, ISM | |
Frequency | 5MHz ~ 3.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.50000 | ¥182.50 |
10 | ¥173.78500 | ¥1,737.85 |
50 | ¥148.86020 | ¥7,443.01 |
100 | ¥136.44700 | ¥13,644.70 |
200 | ¥130.24075 | ¥26,048.15 |
500 | ¥105.31586 | ¥52,657.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.88798 | ¥93,887.98 |