TSY-13LNB+ | |
---|---|
DigiKey Part Number | 3157-TSY-13LNB+TR-ND - Tape & Reel (TR) 3157-TSY-13LNB+CT-ND - Cut Tape (CT) 3157-TSY-13LNB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSY-13LNB+ |
Description | IC AMP GPS 30MHZ-1GHZ MC1631-1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 1GHz MC1631-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 1GHz | |
P1dB | 17.6dBm | |
Gain | 13.1dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 2.9V | |
Current - Supply | 7.7mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥33.93100 | ¥339.31 |
20 | ¥32.31400 | ¥646.28 |
50 | ¥29.85080 | ¥1,492.54 |
100 | ¥27.28940 | ¥2,728.94 |
200 | ¥23.64425 | ¥4,728.85 |
500 | ¥21.96960 | ¥10,984.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.21102 | ¥19,211.02 |
2,000 | ¥19.01399 | ¥38,027.98 |