LVA-123+ | |
---|---|
DigiKey Part Number | 3157-LVA-123+TR-ND - Tape & Reel (TR) 3157-LVA-123+CT-ND - Cut Tape (CT) 3157-LVA-123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVA-123+ |
Description | IC RF AMP LTE 10MHZ-12GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 12GHz | |
P1dB | 17.2dBm | |
Gain | 8.1dB | |
Noise Figure | 5.9dB | |
RF Type | LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 52mA | |
Test Frequency | 50MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.90000 | ¥89.90 |
10 | ¥85.65300 | ¥856.53 |
20 | ¥81.57250 | ¥1,631.45 |
50 | ¥77.92740 | ¥3,896.37 |
100 | ¥74.08530 | ¥7,408.53 |
200 | ¥66.59835 | ¥13,319.67 |
500 | ¥60.29296 | ¥30,146.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.53439 | ¥57,534.39 |