HMC573LC3B | |
---|---|
DigiKey Part Number | 505-HMC573LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC573LC3B |
Description | IC MULTIPLIER X2 BB 12SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 8GHz ~ 22GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC573LC3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 22GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.31000 | ¥516.31 |
10 | ¥485.05200 | ¥4,850.52 |
25 | ¥469.40360 | ¥11,735.09 |
100 | ¥434.98170 | ¥43,498.17 |