MAAM-011290-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAAM-011290-TR0500TR-ND - Tape & Reel (TR) 1465-MAAM-011290-TR0500CT-ND - Cut Tape (CT) 1465-MAAM-011290-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011290-TR0500 |
Description | IC RF AMP VSAT 5GHZ-20GHZ 12AQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5GHz ~ 20GHz 12-AQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 20dBm | |
Gain | 18dB | |
Noise Figure | 5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-LFQFN Exposed Pad | |
Supplier Device Package | 12-AQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.29000 | ¥213.29 |
10 | ¥196.86300 | ¥1,968.63 |
25 | ¥180.46120 | ¥4,511.53 |
100 | ¥166.78960 | ¥16,678.96 |
250 | ¥158.58684 | ¥39,646.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥147.64972 | ¥73,824.86 |