MAAL-011155-TR0100 | |
---|---|
DigiKey Part Number | 1465-MAAL-011155-TR0100TR-ND - Tape & Reel (TR) 1465-MAAL-011155-TR0100CT-ND - Cut Tape (CT) 1465-MAAL-011155-TR0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011155-TR0100 |
Description | IC RF AMP RADAR 6GHZ-12GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | 20dBm | |
Gain | 16dB | |
Noise Figure | 5dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,039.11000 | ¥1,039.11 |
10 | ¥979.74200 | ¥9,797.42 |
25 | ¥920.36520 | ¥23,009.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥734.88010 | ¥73,488.01 |