B080MB5S | |
---|---|
DigiKey Part Number | 1761-1021-ND |
Manufacturer | |
Manufacturer Product Number | B080MB5S |
Description | RF FILTER BAND PASS 8GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8GHz | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.180" W (12.70mm x 4.57mm) | |
Height (Max) | 0.088" (2.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,163.48000 | ¥1,163.48 |
10 | ¥1,123.33400 | ¥11,233.34 |
30 | ¥1,083.21667 | ¥32,496.50 |
50 | ¥1,043.09760 | ¥52,154.88 |