LTC5549IUDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC5549IUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5549IUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5549IUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5549IUDB#TRMPBF |
Description | IC MIXER 2GHZ-14GHZ 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5549IUDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 2GHz ~ 14GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 10.4dB | |
Secondary Attributes | - | |
Current - Supply | 115mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.68000 | ¥194.68 |
10 | ¥179.58000 | ¥1,795.80 |
25 | ¥171.51040 | ¥4,287.76 |
100 | ¥153.35000 | ¥15,335.00 |
250 | ¥146.28792 | ¥36,571.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥139.22578 | ¥69,612.89 |