CBP-1905AN+ | |
---|---|
DigiKey Part Number | 3157-CBP-1905AN+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1905AN+ |
Description | CERAMIC RESONATOR BAND PASS FILT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.905GHz Center Band Pass Ceramic Filter 240 MHz 50Ohm 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.905GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 240 MHz | |
Insertion Loss | 1.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 1.360" L x 0.365" W (34.54mm x 9.27mm) | |
Height (Max) | 0.350" (8.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.51000 | ¥515.51 |
10 | ¥502.62600 | ¥5,026.26 |
25 | ¥489.67360 | ¥12,241.84 |
100 | ¥481.70020 | ¥48,170.02 |