SMS-202F | |
---|---|
DigiKey Part Number | 1798-1179-2-ND - Tape & Reel (TR) 1798-1179-1-ND - Cut Tape (CT) 1798-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-202F |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.650" (16.51mm) X 0.650" (16.51mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.142" (3.60mm) | |
Length - Overall | 0.650" (16.51mm) | |
Width - Overall | 0.650" (16.51mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70200 | ¥157.02 |
25 | ¥14.81240 | ¥370.31 |
100 | ¥12.61920 | ¥1,261.92 |
250 | ¥11.84900 | ¥2,962.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.36784 | ¥7,257.49 |
1,400 | ¥8.59054 | ¥12,026.76 |
2,100 | ¥7.99807 | ¥16,795.95 |
4,900 | ¥7.70184 | ¥37,739.02 |