BGU6005/N2X | |
---|---|
DigiKey Part Number | 568-14526-2-ND - Tape & Reel (TR) 568-14526-1-ND - Cut Tape (CT) 568-14526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU6005/N2X |
Description | IC AMP GALI 1.559-1.61GHZ 6XSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | - | |
Gain | 17dB ~ 17.5dB | |
Noise Figure | 0.85dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 5.2mA | |
Test Frequency | 1.559GHz ~ 1.61GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.80960 | ¥45.24 |
100 | ¥1.58450 | ¥158.45 |
250 | ¥1.39040 | ¥347.60 |
500 | ¥1.22884 | ¥614.42 |
1,000 | ¥0.97015 | ¥970.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86021 | ¥4,301.05 |
10,000 | ¥0.82463 | ¥8,246.30 |
25,000 | ¥0.80199 | ¥20,049.75 |
50,000 | ¥0.80046 | ¥40,023.00 |