BGU8103X | |
---|---|
DigiKey Part Number | 568-13614-2-ND - Tape & Reel (TR) 568-13614-1-ND - Cut Tape (CT) 568-13614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU8103X |
Description | IC AMP GALI 1.559-1.61GHZ 6XSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | - | |
Gain | 17.5dB | |
Noise Figure | 0.8dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 1.2mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.26900 | ¥92.69 |
25 | ¥8.37080 | ¥209.27 |
100 | ¥7.32560 | ¥732.56 |
250 | ¥6.42860 | ¥1,607.15 |
500 | ¥5.68118 | ¥2,840.59 |
1,000 | ¥4.48510 | ¥4,485.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.97678 | ¥19,883.90 |
10,000 | ¥3.81233 | ¥38,123.30 |