VT6M1T2CR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 110,697
Unit Price: ¥2.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 725,086
Unit Price: ¥2.22000
Datasheet

VT6M1T2CR

DigiKey Part Number
VT6M1T2CRTR-ND - Tape & Reel (TR)
VT6M1T2CRCT-ND - Cut Tape (CT)
VT6M1T2CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT6M1T2CR
Description
MOSFET N/P-CH 20V 0.1A VMT6
Customer Reference
Detailed Description
Mosfet Array 20V 100mA 120mW Surface Mount VMT6
Datasheet
 Datasheet
EDA/CAD Models
VT6M1T2CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 1.2V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
3.5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
7.1pF @ 10V
Power - Max
120mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
VMT6
Base Product Number